- Home ›
- All Products›
- 10-08-1102
10-08-1102
Molex / Waldom
5.08mm Pitch KK® Header, Vertical, Round Pin, 10 Circuits, Tin (Sn) Plating, Pin Length 23.80mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
5.08mm Pitch KK® Header, Vertical, Round Pin, 10 Circuits, Tin (Sn) Plating, Pin Length 23.80mm
Search Keywords: 10081102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-08-1102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5250
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5,250
$0.88
12,000
$0.75
30,000 +
$0.74
Click for Quote
Log in
to unlock special pricing