- Home ›
- All Products›
- 10-08-1082
10-08-1082
Molex / Waldom
5.08mm Pitch KK® Header, Vertical, Round Pin, 8 Circuits, Tin (Sn) Plating, Pin Length 23.80mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
5.08mm Pitch KK® Header, Vertical, Round Pin, 8 Circuits, Tin (Sn) Plating, Pin Length 23.80mm
Search Keywords: 10081082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-08-1082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,116
Ships today, if you order in
You may purchase all in-stock quantity of 1,116
Stock lot only:
1116
Minimum Order Quantity:
3375
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
45
$1.61
250
$1.59
450
$1.56
850 +
$1.54
Click for Quote
Log in
to unlock special pricing