- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-08-1081
10-08-1081
Molex / Waldom
Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole KK® Bag
Search Keywords: 10081081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-08-1081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:0 to 50 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,332
Can Ship immediately
Minimum Order Quantity:
150
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
150
$0.7344
1,013
$0.6936
2,025
$0.6528
4,050
$0.6120
12,000
$0.5406
30,000
$0.5304
60,000 +
$0.4906
Click for Quote
Log in
to unlock special pricing