- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-08-1041
10-08-1041
Molex / Waldom
Conn Unshrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole KK® Bag
Search Keywords: 10081041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-08-1041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:0 to 50 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,671
Ships today, if you order in
Minimum Order Quantity:
300
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
250
$0.278
1,300
$0.272
2,500
$0.267
5,000
$0.262
7,200
$0.257
16,000
$0.225
40,000 +
$0.220
Click for Quote
Log in
to unlock special pricing