- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-08-1032
10-08-1032
Molex / Waldom
Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole KK®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole KK®
Search Keywords: 10081032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-08-1032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
762
Can Ship immediately
You may purchase all in-stock quantity of 762
Stock lot only:
762
Minimum Order Quantity:
2550
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$0.3007
5,100
$0.2734
12,000
$0.2397
30,000 +
$0.2356
Click for Quote
Log in
to unlock special pricing