- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10-08-1021
10-08-1021
Molex / Waldom
Conn Unshrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole KK® Bag
Search Keywords: 10081021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-08-1021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:0 to 50 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Buy all 34 in-stock or the regular minimum order quantity of 350
Stock lot only:
34
Minimum Order Quantity:
350
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$0.1970
350
$0.1791
1,800
$0.1714
3,600
$0.1696
7,300
$0.1688
14,100
$0.1684
30,000
$0.1680
75,000 +
$0.1675
Click for Quote
Log in
to unlock special pricing