- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 100297-3301
100297-3301
Molex / Waldom
zQSFP+-to-zQSFP+ Cable Assembly - 26 AWG - 9.84' (3.00m) Length - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
zQSFP+-to-zQSFP+ Cable Assembly - 26 AWG - 9.84' (3.00m) Length - Black.
Search Keywords: 1002973301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:100297-3301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$140.17
3
$137.58
5
$134.98
10
$132.39
13 +
$129.77
Click for Quote
Log in
to unlock special pricing