- Home ›
- All Products›
- 100297-1201
Molex / Waldom
100297-1201
QSFP+28g 30AWG 2m TempFlex Cable
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
QSFP+28g 30AWG 2m TempFlex Cable
Search Keywords: 1002971201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:100297-1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 100297-1201 RoHS compliant?
Yes, 100297-1201 is RoHS compliant.
What is the lead time for 100297-1201?
The standard lead time for 100297-1201 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
222
Can Ship immediately
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$132.24
3
$131.04
6
$124.73
12
$115.75
50
$110.41
100 +
$110.13
Click for Quote
Log in
to unlock special pricing