- Home ›
- All Products›
- 100297-1015
100297-1015
Molex / Waldom
zQSFP+-to-zQSFP+ Cable Assembly, 32 AWG, 0.50m Length
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
zQSFP+-to-zQSFP+ Cable Assembly, 32 AWG, 0.50m Length
Search Keywords: 1002971015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:100297-1015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
55
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
55
$69.28
200
$60.64
500 +
$59.36
Click for Quote
Log in
to unlock special pricing