- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 100221-0102
100221-0102
Molex / Waldom
Cable Assembly Twinax 0.5m 30AWG iPass to iPass 36 to 36 POS PL-PL Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Twinax 0.5m 30AWG iPass to iPass 36 to 36 POS PL-PL Bag
Search Keywords: 1002210102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:100221-0102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$24.73
10
$21.99
25
$21.32
50
$19.84
100
$17.97
250
$17.47
500 +
$16.55
Click for Quote
Log in
to unlock special pricing