- Home ›
- All Products›
- 10-02-1092
10-02-1092
Molex / Waldom
5.08mm Pitch KK® PC Board Connector, Bottom Entry Mount Style B, 1.00µm Tin (Sn), 9 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
5.08mm Pitch KK® PC Board Connector, Bottom Entry Mount Style B, 1.00µm Tin (Sn), 9 Circuits
Search Keywords: 10021092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-02-1092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
117
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
117
$1.59
234
$1.49
468
$1.41
500
$1.28
1,000
$1.16
2,500 +
$1.12
Click for Quote
Log in
to unlock special pricing