- Home ›
- All Products›
- 10-02-1052
10-02-1052
Molex / Waldom
5.08mm Pitch KK® PC Board Connector, Bottom Entry Mount Style B, 1.00µm Tin (Sn), 5 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
5.08mm Pitch KK® PC Board Connector, Bottom Entry Mount Style B, 1.00µm Tin (Sn), 5 Circuits
Search Keywords: 10021052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-02-1052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
234
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
234
$1.01
468
$0.85
936
$0.81
1,000
$0.73
2,500 +
$0.70
Click for Quote
Log in
to unlock special pricing