- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10-01-3026
Molex / Waldom
10-01-3026
5.08mm Pitch SPOX™ Crimp Terminal Housing, 2 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
5.08mm Pitch SPOX™ Crimp Terminal Housing, 2 Circuits
Search Keywords: 10013026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-01-3026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 10-01-3026 RoHS compliant?
Yes, 10-01-3026 is RoHS compliant.
What is the lead time for 10-01-3026?
The standard lead time for 10-01-3026 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65,297
Ships today, if you order in
Minimum Order Quantity:
1000
27 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1,000
$0.2416
2,000
$0.2081
4,000
$0.1955
7,900
$0.1851
16,000
$0.1801
40,000 +
$0.1797
Click for Quote
Log in
to unlock special pricing