- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10-01-1104
10-01-1104
Molex / Waldom
Conn Housing F 10 POS 5.08mm Crimp ST Cable Mount KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 10 POS 5.08mm Crimp ST Cable Mount KK® Bag
Search Keywords: 10011104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-01-1104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
You may purchase all in-stock quantity of 74
Stock lot only:
74
Minimum Order Quantity:
450
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$0.3432
450
$0.3120
1,500
$0.2960
3,000
$0.2800
6,000
$0.2650
12,000
$0.2330
30,000
$0.2260
60,000 +
$0.2120
Click for Quote
Log in
to unlock special pricing