- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10-01-1084
Molex / Waldom
10-01-1084
Conn Housing F 8 POS 5.08mm Crimp ST Cable Mount KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Conn Housing F 8 POS 5.08mm Crimp ST Cable Mount KK® Bag
Search Keywords: 10011084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-01-1084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 10-01-1084 RoHS compliant?
Yes, 10-01-1084 is RoHS compliant.
What is the lead time for 10-01-1084?
The standard lead time for 10-01-1084 is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,301
Can Ship immediately
Minimum Order Quantity:
350
31 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$0.2299
350
$0.2090
2,000
$0.1960
4,000
$0.1860
8,000
$0.1770
16,000
$0.1540
40,000
$0.1510
80,000 +
$0.1410
Click for Quote
Log in
to unlock special pricing