- Ana Sayfa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10-01-1074-P
10-01-1074-P
Molex / Waldom
10-01-1074 - Packaged 10 per bag
Veri Sayfası Donatılar Notify Me
RoHS Compliant
tanım
+
10-01-1074 - Packaged 10 per bag
Search Keywords: 10011074P
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Molex / Waldom
-
Parça Numarası:10-01-1074-P
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:7
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
70
çoklu:
10
10 Weeks
Gemi olabilir
8.17.26