- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10-01-1064
Molex / Waldom
10-01-1064
Conn Housing F 6 POS 5.08mm Crimp ST Cable Mount KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 6 POS 5.08mm Crimp ST Cable Mount KK® Bag
Search Keywords: 10011064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-01-1064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 10-01-1064 RoHS compliant?
Yes, 10-01-1064 is RoHS compliant.
What is the lead time for 10-01-1064?
The standard lead time for 10-01-1064 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
You may purchase all in-stock quantity of 68
Stock lot only:
68
Minimum Order Quantity:
2000
27 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
1
$0.3411
2,000
$0.3101
2,300
$0.3058
4,600
$0.2997
9,000
$0.2872
20,000
$0.2538
50,000 +
$0.2477
Click for Quote
Log in
to unlock special pricing