Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

10-01-1054

Conn Housing F 5 POS 5.08mm Crimp ST Cable Mount KK® Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 5 POS 5.08mm Crimp ST Cable Mount KK® Bag
Search Keywords: 10011054
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    10-01-1054
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10-01-1054 RoHS compliant?
Yes, 10-01-1054 is RoHS compliant.
What is the lead time for 10-01-1054?
The standard lead time for 10-01-1054 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,410
Ships today, if you order in You may purchase all in-stock quantity of 1,410
Stock lot only:
1410
Minimum Order Quantity:
2000
27 Weeks can ship 3/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0965
2,000
$0.0877
3,900
$0.0867
7,900
$0.0857
15,900
$0.0847
17,500
$0.0816
40,000
$0.0714
100,000 +
$0.0694
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!