- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10-01-1044
10-01-1044
Molex / Waldom
Conn Housing F 4 POS 5.08mm Crimp ST Cable Mount KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 4 POS 5.08mm Crimp ST Cable Mount KK® Bag
Search Keywords: 10011044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-01-1044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
850
27 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
850
$0.079
4,300
$0.078
8,700
$0.075
17,600
$0.074
30,000
$0.073
80,000
$0.064
200,000 +
$0.063
Click for Quote
Log in
to unlock special pricing