- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10-01-1024
Molex / Waldom
10-01-1024
Conn Housing F 2 POS 5.08mm Crimp ST Cable Mount KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 2 POS 5.08mm Crimp ST Cable Mount KK® Bag
Search Keywords: 10011024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:10-01-1024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 10-01-1024 RoHS compliant?
Yes, 10-01-1024 is RoHS compliant.
What is the lead time for 10-01-1024?
The standard lead time for 10-01-1024 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43,452
Ships today, if you order in
Minimum Order Quantity:
3000
27 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
3,000
$0.0457
8,000
$0.0444
15,000
$0.0432
50,000 +
$0.0420
Click for Quote
Log in
to unlock special pricing