- Home ›
- All Products›
- 100068-0044
100068-0044
Molex / Waldom
34 AWG 85 Ohm Twinax
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
34 AWG 85 Ohm Twinax
Search Keywords: 1000680044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:100068-0044
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544492000
-
COO:PH
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20000 Rolls
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
20,000
$0.469
40,000 +
$0.407
Click for Quote
Log in
to unlock special pricing