- Home ›
- All Products›
- 100057-0193
100057-0193
Molex / Waldom
28 AWG SPC 40 COND 1MM PITCH BL BL STRP
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Description
+
28 AWG SPC 40 COND 1MM PITCH BL BL STRP
Search Keywords: 1000570193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:100057-0193
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499390
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
37 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
2,500
$7.97
8,000
$6.97
20,000 +
$6.83
Click for Quote
Log in
to unlock special pricing