- Home ›
- All Products›
- 100057-0180
100057-0180
Molex / Waldom
Flat Flexible Cable Fluorinated Ethylene Propylene 30Conductors 28AWG 300VAC 30.48m
Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Description
+
Flat Flexible Cable Fluorinated Ethylene Propylene 30Conductors 28AWG 300VAC 30.48m
Search Keywords: 1000570180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:100057-0180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499390
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
2,500
$5.98
8,000
$5.24
20,000 +
$5.13
Click for Quote
Log in
to unlock special pricing