- Home ›
- All Products›
- 100057-0007
100057-0007
Molex / Waldom
28 AWG SPC P24 6 COND 1MM PITCH NAT
Accessories Notify Me
RoHS Compliant
Description
+
28 AWG SPC P24 6 COND 1MM PITCH NAT
Search Keywords: 1000570007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:100057-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538909999
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2800
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
2,800
$3.41
8,000
$2.99
20,000 +
$2.92
Click for Quote
Log in
to unlock special pricing