- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 09-93-1400
09-93-1400
Molex / Waldom
Conn Housing F 14 POS 3.96mm Crimp ST Cable Mount KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 14 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 09931400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-93-1400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:14
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,774
Can Ship immediately
Minimum Order Quantity:
150
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
150
$0.4223
750
$0.4100
1,600
$0.3866
2,500 +
$0.3366
Click for Quote
Log in
to unlock special pricing