- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 09-93-0500
09-93-0500
Molex / Waldom
Conn Housing F 5 POS 3.96mm Crimp ST Cable Mount KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 5 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 09930500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-93-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,572
Ships today, if you order in
Minimum Order Quantity:
300
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
300
$0.2417
1,125
$0.2275
2,250
$0.2162
4,500
$0.2050
12,000
$0.1805
30,000
$0.1754
60,000 +
$0.1632
Click for Quote
Log in
to unlock special pricing