Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

09-93-0400

Conn Housing F 4 POS 3.96mm Crimp ST Cable Mount KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 4 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 09930400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 09-93-0400
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 4
Maximum Voltage Rating: 250 V
Maximum Current Rating: 7/Contact A
Operating Temperature: 0 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 09-93-0400 RoHS compliant?
Yes, 09-93-0400 is RoHS compliant.
What is the lead time for 09-93-0400?
The standard lead time for 09-93-0400 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
15 Weeks can ship 2/23/27
Backorder
Price (USD)
Qty
Unit Price
350
$0.1956
1,375
$0.1841
2,750
$0.1748
5,500
$0.1654
12,000
$0.1436
30,000
$0.1405
60,000 +
$0.1321
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!