- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 09-92-1400
09-92-1400
Molex / Waldom
Conn Housing RCP 14 POS 3.96mm Crimp ST Cable Mount KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing RCP 14 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 09921400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-92-1400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:14
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:0 to 75 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
784
Can Ship immediately
Minimum Order Quantity:
103
Price (USD)
Qty
Unit Price
103
$0.6120
2,000
$0.5814
3,000
$0.5610
6,000
$0.5508
18,000 +
$0.5304
Click for Quote
Log in
to unlock special pricing