- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 09-91-0400
09-91-0400
Molex / Waldom
Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount KK® Bag
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 09910400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-91-0400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:0 to 75 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.