- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-65-2118
Molex / Waldom
09-65-2118
Conn Wire to Board HDR 11 POS 3.96mm Solder ST Thru-Hole SPOX¢A€žA¢ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 11 POS 3.96mm Solder ST Thru-Hole SPOX¢A€žA¢ Bag
Search Keywords: 09652118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-65-2118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3.96 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 09-65-2118 RoHS compliant?
Yes, 09-65-2118 is RoHS compliant.
What is the lead time for 09-65-2118?
The standard lead time for 09-65-2118 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,753
Ships today, if you order in
Minimum Order Quantity:
550
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
550
$0.6426
750
$0.6324
1,250
$0.6222
4,000
$0.6120
8,000 +
$0.5304
Click for Quote
Log in
to unlock special pricing