- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-65-2088
09-65-2088
Molex / Waldom
Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole SPOX™ Bag
Search Keywords: 09652088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-65-2088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
133
Can Ship immediately
Buy all 133 in-stock or the regular minimum order quantity of 200
Stock lot only:
133
Minimum Order Quantity:
200
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$0.5324
200
$0.4840
1,600
$0.4395
18,000
$0.3990
40,000
$0.3980
100,000 +
$0.3970
Click for Quote
Log in
to unlock special pricing