- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-65-2039
Molex / Waldom
09-65-2039
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole SPOX¢A€žA¢ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 09-65-2039 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Wire3594 to Board3594 |
| Body Orientation: | Straight3574 |
| Gender: | HDR3578 |
| Mounting: | Through Hole3586 |
| Pitch: | 3.96 mm |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 2503584V |
| Maximum Current Rating: | 7/Contact A |
| Termination Method: | Solder3593 |
| Operating Temperature: | -40 to 105 °C |
-
This product is discontinued, but still in stock.