- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-65-2038
Molex / Waldom
09-65-2038
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole SPOX™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole SPOX™ Bag
Search Keywords: 09652038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-65-2038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 09-65-2038 RoHS compliant?
Yes, 09-65-2038 is RoHS compliant.
What is the lead time for 09-65-2038?
The standard lead time for 09-65-2038 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,017
Can Ship immediately
Minimum Order Quantity:
500
20 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
500
$0.2967
2,700
$0.2328
5,400
$0.2060
10,700 +
$0.1889
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT