Available Replacements
Possible Replacement
09-48-4078
09-48-4078

Molex / Waldom

In Stock: 2,253

Minimum Order: 154

VIEW PRODUCT
Image is representational - see mfr. specs

09-62-6075

Molex / Waldom

Conn Power RCP 7 POS 3.96mm Solder ST Thru-Hole 7 Terminal 1 Port KK® Tray

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn Power RCP 7 POS 3.96mm Solder ST Thru-Hole 7 Terminal 1 Port KK® Tray
Search Keywords: 09626075
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    09-62-6075
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Number of Contacts:
    7
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!