Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

09-62-4107

Conn Socket Strip RCP 10 POS 3.96mm Solder RA Thru-Hole Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Socket Strip RCP 10 POS 3.96mm Solder RA Thru-Hole Tray
Search Keywords: 09624107
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    09-62-4107
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 09-62-4107 discontinued?
Yes, 09-62-4107 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 09-62-4107 RoHS compliant?
Yes, 09-62-4107 is RoHS compliant.
What is the lead time for 09-62-4107?
The standard lead time for 09-62-4107 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,153
Can Ship immediately
Minimum Order Quantity:
68
ADD TO CART
Price (USD)
Qty
Unit Price
68
$0.9180
800
$0.8772
2,000
$0.8466
4,000
$0.8160
12,000 +
$0.7854
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!