Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

09-52-4094

Conn Housing RCP 9 POS 3.96mm Crimp ST Cable Mount KK® Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
Conn Housing RCP 9 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 09524094
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    09-52-4094
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 09-52-4094 discontinued?
Yes, 09-52-4094 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 09-52-4094 RoHS compliant?
Yes, 09-52-4094 is RoHS compliant.
What is the lead time for 09-52-4094?
The standard lead time for 09-52-4094 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,318
Ships today, if you order in
Minimum Order Quantity:
2000
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0563
7,000
$0.0527
13,000 +
$0.0480
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!