- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 09-52-3113
09-52-3113
Molex / Waldom
Conn Socket Strip RCP 11 POS 3.96mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Socket Strip RCP 11 POS 3.96mm Solder ST Thru-Hole Tray
Search Keywords: 09523113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-52-3113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:0 to 75 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
249
Can Ship immediately
Minimum Order Quantity:
112
Price (USD)
Qty
Unit Price
112
$0.552
2,000
$0.529
3,000
$0.494
7,000
$0.483
20,000 +
$0.460
Click for Quote
Log in
to unlock special pricing