- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 09-50-8141
Molex / Waldom
09-50-8141
Conn Housing RCP 14 POS 3.96mm Crimp ST Cable Mount KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 14 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 09508141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-50-8141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:14
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:0 to 75 °C
Frequently Asked Questions
Is 09-50-8141 RoHS compliant?
Yes, 09-50-8141 is RoHS compliant.
What is the lead time for 09-50-8141?
The standard lead time for 09-50-8141 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Ships today, if you order in
You may purchase all in-stock quantity of 143
Stock lot only:
143
Minimum Order Quantity:
250
22 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$0.5127
250
$0.4661
3,000
$0.4406
6,000
$0.4151
12,000
$0.3907
30,000
$0.3427
75,000
$0.3335
150,000 +
$0.3131
Click for Quote
Log in
to unlock special pricing