- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 09-50-8113
Molex / Waldom
09-50-8113
Conn Housing RCP 11 POS 3.96mm Crimp ST Cable Mount KK® Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-50-8113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:11
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:0 to 75 °C