- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 09-50-8093
Molex / Waldom
09-50-8093
Conn Housing F 9 POS 3.96mm Crimp ST Cable Mount KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 9 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 09508093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-50-8093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:9
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:0 to 75 °C
Frequently Asked Questions
Is 09-50-8093 RoHS compliant?
Yes, 09-50-8093 is RoHS compliant.
What is the lead time for 09-50-8093?
The standard lead time for 09-50-8093 is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
213
Ships today, if you order in
You may purchase all in-stock quantity of 213
Stock lot only:
213
Minimum Order Quantity:
6000
31 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
1
$0.2861
6,000
$0.2601
12,000
$0.2465
30,000
$0.2175
75,000 +
$0.2101
Click for Quote
Log in
to unlock special pricing