- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 09-50-8081
Molex / Waldom
09-50-8081
Conn Housing F 8 POS 3.96mm Crimp ST Cable Mount KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Conn Housing F 8 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 09508081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-50-8081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:0 to 75 °C
Frequently Asked Questions
Is 09-50-8081 RoHS compliant?
Yes, 09-50-8081 is RoHS compliant.
What is the lead time for 09-50-8081?
The standard lead time for 09-50-8081 is approximately 38 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,406
Ships today, if you order in
Minimum Order Quantity:
250
38 Weeks
can ship
5/21/27
Price (USD)
Qty
Unit Price
1
$0.6648
250
$0.6044
1,300
$0.4908
2,500
$0.4348
4,900
$0.4211
6,000 +
$0.4095
Click for Quote
Log in
to unlock special pricing