- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 09-50-8073-P
09-50-8073-P
Molex / Waldom
09-50-8073 - Packaged 10 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
09-50-8073 - Packaged 10 per bag
Search Keywords: 09508073P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-50-8073-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
Supplier Standard Pack:
10 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:7
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
10
10 Weeks
can ship
8/20/26