- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 09-50-8041
09-50-8041
Molex / Waldom
Conn Housing F 4 POS 3.96mm Crimp ST Cable Mount KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 4 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 09508041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-50-8041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,696
Can Ship immediately
Minimum Order Quantity:
900
27 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
900
$0.0998
3,700
$0.0917
7,400
$0.0890
15,000
$0.0876
18,000
$0.0874
40,000
$0.0872
100,000 +
$0.0870
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT