- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 09-50-7201
Molex / Waldom
09-50-7201
Conn Housing F 20 POS 3.96mm Crimp ST Cable Mount KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 20 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 09507201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-50-7201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 09-50-7201 RoHS compliant?
Yes, 09-50-7201 is RoHS compliant.
What is the lead time for 09-50-7201?
The standard lead time for 09-50-7201 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,350
Ships today, if you order in
Minimum Order Quantity:
350
27 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
350
$0.6324
550
$0.6120
1,100
$0.6018
2,200
$0.5916
4,500 +
$0.5814
Click for Quote
Log in
to unlock special pricing