- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 09-50-7151
09-50-7151
Molex / Waldom
Conn Housing F 15 POS 3.96mm Crimp ST Cable Mount KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 15 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 09507151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-50-7151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:15
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,277
Can Ship immediately
You may purchase all in-stock quantity of 1,277
Stock lot only:
1277
Minimum Order Quantity:
3000
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$0.4298
6,000
$0.3907
12,000
$0.3376
30,000 +
$0.3315
Click for Quote
Log in
to unlock special pricing