Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

09-50-7101

Conn Housing F 10 POS 3.96mm Crimp ST Cable Mount KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 10 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 09507101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 09-50-7101
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 10
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 7/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 09-50-7101 RoHS compliant?
Yes, 09-50-7101 is RoHS compliant.
What is the lead time for 09-50-7101?
The standard lead time for 09-50-7101 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,433
Can Ship immediately
Minimum Order Quantity:
800
27 Weeks can ship 5/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
800
$0.2458
1,400
$0.2407
2,800 +
$0.2366
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!