- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 09-50-7081
09-50-7081
Molex / Waldom
Conn Housing F 8 POS 3.96mm Crimp ST Cable Mount KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 8 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 09507081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-50-7081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,754
Can Ship immediately
Minimum Order Quantity:
350
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
350
$0.193
1,800
$0.189
3,500
$0.186
6,900
$0.181
12,000 +
$0.178
Click for Quote
Log in
to unlock special pricing