- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 09-50-7051
Molex / Waldom
09-50-7051
Conn Housing F 5 POS 3.96mm Crimp ST Cable Mount KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 5 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 09507051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-50-7051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 09-50-7051 RoHS compliant?
Yes, 09-50-7051 is RoHS compliant.
What is the lead time for 09-50-7051?
The standard lead time for 09-50-7051 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,624
Ships today, if you order in
Minimum Order Quantity:
2000
33 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
2,000
$0.1255
2,700
$0.1244
5,500
$0.1214
11,300
$0.1183
18,000
$0.1173
40,000
$0.1030
100,000 +
$0.1010
Click for Quote
Log in
to unlock special pricing