Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

09-50-3181

Conn Housing F 18 POS 3.96mm Crimp ST Cable Mount KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 18 POS 3.96mm Crimp ST Cable Mount KK® Bag
Search Keywords: 09503181
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    09-50-3181
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    18
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    0 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 09-50-3181 RoHS compliant?
Yes, 09-50-3181 is RoHS compliant.
What is the lead time for 09-50-3181?
The standard lead time for 09-50-3181 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Minimum Order Quantity:
400
11 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
400
$0.6120
1,500
$0.5814
3,000
$0.5406
6,000
$0.5202
12,000
$0.4529
30,000
$0.4406
60,000 +
$0.4151
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!