- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 09-50-3171-P
Molex / Waldom
09-50-3171-P
09-50-3171 - Packaged 10 per bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
09-50-3171 - Packaged 10 per bag
Search Keywords: 09503171P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:09-50-3171-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:17
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 75 °C
Frequently Asked Questions
Is 09-50-3171-P RoHS compliant?
Yes, 09-50-3171-P is RoHS compliant.
What is the lead time for 09-50-3171-P?
The standard lead time for 09-50-3171-P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
10
10 Weeks
can ship
11/19/26